Part Details for SS1H106M05007 by Samwha Electronics
Overview of SS1H106M05007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H106M05007
SS1H106M05007 CAD Models
SS1H106M05007 Part Data Attributes
|
SS1H106M05007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1H106M05007
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS1H106M05007
This table gives cross-reference parts and alternative options found for SS1H106M05007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H106M05007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1HKA100(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SS1H106M05007 vs ECEA1HKA100(I) |
8100LFM0507SCN18FD | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 8100LFM0507SCN18FD |
2100LFM0507SCN58FB | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 2100LFM0507SCN58FB |
8100LFM0507SCN185R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 8100LFM0507SCN185R |
2100LFM0507SCN78FC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 2100LFM0507SCN78FC |
8100LFM0507SCN08E0 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 8100LFM0507SCN08E0 |
1100LFM0507SCN48EM | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 1100LFM0507SCN48EM |
2100LFM0507SCN985C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 2100LFM0507SCN985C |
1100LFM0507SCN38FR | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 1100LFM0507SCN38FR |
8100LFM0507SCN585J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1H106M05007 vs 8100LFM0507SCN585J |