-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3859
|
Newark | Schottky Rect, Single, 1A, 100V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:770Mv, Forward Surge Rohs Compliant: Yes |Vishay SS1H10-M3/61T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5461 |
|
$0.1720 / $0.2810 | Buy Now |
DISTI #
43X1390
|
Newark | 1A,100V, high Barrier Sky Rect. |Vishay SS1H10-M3/61T RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1120 | Buy Now |
DISTI #
SS1H10-M3/61T
|
Avnet Americas | 1A,100V,HIGH BARRIER SKY RECT. - Tape and Reel (Alt: SS1H10-M3/61T) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0786 | Buy Now |
DISTI #
78-SS1H10-M361T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,100V,HIGH BARRIER SKY RECT. RoHS: Compliant | 5120 |
|
$0.0920 / $0.2600 | Buy Now |
DISTI #
SS1H10-M3/61T
|
TTI | Schottky Diodes & Rectifiers 1A,100V,HIGH BARRIER SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 10800 In Stock |
|
$0.0800 / $0.0910 | Buy Now |
DISTI #
SS1H10-M3/61T
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin DO-214AC T/R (Alt: SS1H10-M3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS1H10-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1H10-M3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS1H10-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1H9HE3_B/I | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS1H10-M3/61T vs SS1H9HE3_B/I |
SS19HM2G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/61T vs SS19HM2G |
SS1H9-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS1H10-M3/61T vs SS1H9-M3/61T |
SS1H10-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS1H10-M3/61T vs SS1H10-M3/5AT |
SS19HR3G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/61T vs SS19HR3G |
SD2010S100S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Kyocera AVX Components | SS1H10-M3/61T vs SD2010S100S1R0 |
SS1H9-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS1H10-M3/61T vs SS1H9-M3/5AT |