Part Details for SS1H10-M3/5AT by Vishay Intertechnologies
Overview of SS1H10-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H10-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS1H10-M3/5AT
|
Avnet Americas | 1A,100V,HIGH BARRIER SKY RECT. - Tape and Reel (Alt: SS1H10-M3/5AT) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 | Buy Now |
DISTI #
78-SS1H10-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,100V,HIGH BARRIER SKY RECT. RoHS: Compliant | 0 |
|
$0.0920 / $0.3800 | Order Now |
DISTI #
SS1H10-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 1A,100V,HIGH BARRIER SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0870 | Buy Now |
DISTI #
SS1H10-M3/5AT
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1590 / $0.3070 | RFQ |
DISTI #
SS1H10-M3/5AT
|
EBV Elektronik | 1A100VHIGH BARRIER SKY RECT. (Alt: SS1H10-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS1H10-M3/5AT
SS1H10-M3/5AT CAD Models
SS1H10-M3/5AT Part Data Attributes
|
SS1H10-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1H10-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS1H10-M3/5AT
This table gives cross-reference parts and alternative options found for SS1H10-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2010S100S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Kyocera AVX Components | SS1H10-M3/5AT vs SD2010S100S1R0 |
DSA1I100SA | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SS1H10-M3/5AT vs DSA1I100SA |
FSSH110TRTS | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SS1H10-M3/5AT vs FSSH110TRTS |
MS110_R1_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS1H10-M3/5AT vs MS110_R1_10001 |
SS19L | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS1H10-M3/5AT vs SS19L |
SS19-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SS1H10-M3/5AT vs SS19-T3-LF |
FSSH110TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SS1H10-M3/5AT vs FSSH110TRTB |
SS19LT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS1H10-M3/5AT vs SS19LT/R7 |
SK19E | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS1H10-M3/5AT vs SK19E |
SS19-T3 | 1A, 90V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | SS1H10-M3/5AT vs SS19-T3 |