Part Details for SS1H10-E3 by Vishay Semiconductors
Overview of SS1H10-E3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H10-E3
SS1H10-E3 CAD Models
SS1H10-E3 Part Data Attributes
|
SS1H10-E3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS1H10-E3
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | LEAD FREE, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS1H10-E3
This table gives cross-reference parts and alternative options found for SS1H10-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1100-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS1H10-E3 vs B1100-13-F |
S100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SS1H10-E3 vs S100 |
B2100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SS1H10-E3 vs B2100 |
B2100-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS1H10-E3 vs B2100-13 |
S100 | 1.0 A, 100 V, Schottky Barrier Rectifiers, 7500-REEL | onsemi | SS1H10-E3 vs S100 |
FM1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS1H10-E3 vs FM1100 |
FM1100L | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SS1H10-E3 vs FM1100L |
B1100-7 | Rectifier Diode, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS1H10-E3 vs B1100-7 |
B1100-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS1H10-E3 vs B1100-13 |
SS1H10HE3/61T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SS1H10-E3 vs SS1H10HE3/61T |