Part Details for SS1H10-E3/61T by Vishay Semiconductors
Overview of SS1H10-E3/61T by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H10-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS1H10-E3/61TGICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14953 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
70217318
|
RS | Diode, Schottky Barrier, Vr 100V, If 1A, Pkg DO-214AC (SMA),Vf 0.62V, Tj +175degc | General Semiconductor / Vishay SS1H10-E3/61T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1147 |
|
$0.2620 / $0.3740 | Buy Now |
|
New Advantage Corporation | SS1H10 Series 100 V 1 A High-Voltage Surface Mount Schottky Rectifier - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 392400 |
|
$0.1045 / $0.1120 | Buy Now |
Part Details for SS1H10-E3/61T
SS1H10-E3/61T CAD Models
SS1H10-E3/61T Part Data Attributes
|
SS1H10-E3/61T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS1H10-E3/61T
Vishay Semiconductors
Diode Schottky 100V 1A 2-Pin SMA T/R
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS1H10-E3/61T
This table gives cross-reference parts and alternative options found for SS1H10-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B1100-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), | SS1H10-E3/61T vs B1100-G |
B1100 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | SS1H10-E3/61T vs B1100 |
SS1H10-E3/5AT | Vishay Semiconductors | Check for Price | Diode Schottky 100V 1A 2-Pin SMA T/R | SS1H10-E3/61T vs SS1H10-E3/5AT |