-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3754
|
Newark | Ac Filter T/H 0.5A 14000Uh Rohs Compliant: Yes |Kemet SS17HB-R05140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.9100 | Buy Now |
DISTI #
32AC3622
|
Newark | Ac Filter T/H 0.5A 14000Uh Rohs Compliant: Yes |Kemet SS17HB-R05140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.3900 | Buy Now |
DISTI #
93AC0259
|
Newark | V |Kemet SS17HB-R05140 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
399-10674-ND
|
DigiKey | CMC 14MH 500MA 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8751 / $1.4900 | Buy Now |
DISTI #
SS17HB-R05140
|
Avnet Americas | Choke, Common Mode, 14 mH - Bulk (Alt: SS17HB-R05140) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0501 / $1.2602 | Buy Now |
DISTI #
55AC3754
|
Avnet Americas | Choke, Common Mode, 14 mH - Bulk (Alt: 55AC3754) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
80-SS17HB-R05140
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 14mH 500mA DCR=11Ohms RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SS17HB-R05140
|
Avnet Americas | Choke, Common Mode, 14 mH - Bulk (Alt: SS17HB-R05140) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0501 / $1.2602 | Buy Now |
DISTI #
55AC3754
|
Avnet Americas | Choke, Common Mode, 14 mH - Bulk (Alt: 55AC3754) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
SS17HB-R05140
|
Avnet Americas | Choke, Common Mode, 14 mH - Bulk (Alt: SS17HB-R05140) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0501 / $1.2602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS17HB-R05140
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS17HB-R05140
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.8 mm | |
Length | 20 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 17.85 mm |