There are no models available for this part yet.
Overview of SS16R3G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SS16R3G by Taiwan Semiconductor
Part Data Attributes for SS16R3G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
GREEN, PLASTIC, SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SS16R3G
This table gives cross-reference parts and alternative options found for SS16R3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16R3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16R3G vs SS16 |
SS16_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS16R3G vs SS16_R2_00001 |
SS16E3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16R3G vs SS16E3 |
SS16-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SS16R3G vs SS16-T3 |
SS16F3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16R3G vs SS16F3G |
SS16R2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16R3G vs SS16R2G |
SS16G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SS16R3G vs SS16G-TP |
SS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | SS16R3G vs SS16 |
SS16E-TP | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | SS16R3G vs SS16E-TP |
SS16-AU_R1_100A1 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS16R3G vs SS16-AU_R1_100A1 |