-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS16MHRSG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS16MHRSG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SS16MHRSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16MHRSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMIDSH1-6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | SS16MHRSG vs CMIDSH1-6 |
RB160VYM-60FH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | SS16MHRSG vs RB160VYM-60FH |
SD040SA60B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | SS16MHRSG vs SD040SA60B |
FM160-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS16MHRSG vs FM160-MHT-H |
RB160VYM-60FHTR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | SS16MHRSG vs RB160VYM-60FHTR |
SS16LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SS16MHRSG vs SS16LSHRVG |
FSS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | SS16MHRSG vs FSS16M |
FM160-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS16MHRSG vs FM160-MHT |
FB1060H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Lite-On Semiconductor Corporation | SS16MHRSG vs FB1060H |
FM160-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS16MHRSG vs FM160-MT-H |