Part Details for SS15L by Silicon Standard Corp
Overview of SS15L by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS15L
SS15L CAD Models
SS15L Part Data Attributes
|
SS15L
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
SS15L
Silicon Standard Corp
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SS15L
This table gives cross-reference parts and alternative options found for SS15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PU1 | Surge Components Inc | Check for Price | Rectifier Diode, | SS15L vs PU1 |
E1AFS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SS15L vs E1AFS |
SEF101FL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | SS15L vs SEF101FL-C |
RGF1AHE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SS15L vs RGF1AHE3_A/I |
FM150-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | SS15L vs FM150-M |
FFM101L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS15L vs FFM101L-T |
U1AFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SS15L vs U1AFF4 |
ERT1AAFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | SS15L vs ERT1AAFC_R1_00001 |
GF1AHE3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, | SS15L vs GF1AHE3_A/H |
1N4933 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | SS15L vs 1N4933 |