There are no models available for this part yet.
Overview of SS15F3 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SS15F3 by Taiwan Semiconductor
Part Data Attributes for SS15F3 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SS15F3
This table gives cross-reference parts and alternative options found for SS15F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM150L | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SS15F3 vs FM150L |
FM150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS15F3 vs FM150 |
SS15-LTS01 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SS15F3 vs SS15-LTS01 |
SS15-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SS15F3 vs SS15-T3 |
B150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SS15F3 vs B150 |
SS15-M3/61T | 1A,50V,SM SCHOTTKY RECT | Vishay Semiconductors | SS15F3 vs SS15-M3/61T |
SS15-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS15F3 vs SS15-E3/5AT |
FM150B | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS15F3 vs FM150B |
B150-7 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS15F3 vs B150-7 |
SS15_NL | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | SS15F3 vs SS15_NL |