Part Details for SS15E by PanJit Semiconductor
Overview of SS15E by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS15E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER | 10000 |
|
RFQ |
Part Details for SS15E
SS15E CAD Models
SS15E Part Data Attributes:
|
SS15E
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS15E
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS15E
This table gives cross-reference parts and alternative options found for SS15E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14AL_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS15E vs SS14AL_R1_00001 |
SS15HR3G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS15E vs SS15HR3G |
MS14A_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS15E vs MS14A_R1_00001 |
SS15HF3G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS15E vs SS15HF3G |
SS15W_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15E vs SS15W_R2_00001 |
SS15W_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15E vs SS15W_R2_10001 |
SS15-T3-LF | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | SS15E vs SS15-T3-LF |
SS15-LTP | 1 A, 50 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SS15E vs SS15-LTP |
SS15HF2G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS15E vs SS15HF2G |
SS14ALT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15E vs SS14ALT/R7 |