Part Details for SS15AF6 by Yangzhou Yangjie Electronics Co Ltd
Overview of SS15AF6 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS15AF6
SS15AF6 CAD Models
SS15AF6 Part Data Attributes
|
SS15AF6
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS15AF6
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS15AF6
This table gives cross-reference parts and alternative options found for SS15AF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15AF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15AF6 vs G1A |
S15F2 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15AF6 vs S15F2 |
SS15T&R | Rectifier Diode, | Continental Device India Ltd | SS15AF6 vs SS15T&R |
F1AFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS15AF6 vs F1AFS |
RS4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SS15AF6 vs RS4933 |
FM4933L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SS15AF6 vs FM4933L |
E1AFF2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15AF6 vs E1AFF2 |
ES1AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS15AF6 vs ES1AF3 |
SFR101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Taiwan Semiconductor | SS15AF6 vs SFR101 |
SS15AF3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15AF6 vs SS15AF3 |