Part Details for SS14MHRSG by Taiwan Semiconductor
Overview of SS14MHRSG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SS14MHRSG
SS14MHRSG CAD Models
SS14MHRSG Part Data Attributes
|
SS14MHRSG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14MHRSG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS14MHRSG
This table gives cross-reference parts and alternative options found for SS14MHRSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14MHRSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB111CT101 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | SS14MHRSG vs RB111CT101 |
LFM140-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14MHRSG vs LFM140-MT-H |
RB110CT100 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | SS14MHRSG vs RB110CT100 |
SL14-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14MHRSG vs SL14-MT-H |
FSS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | SS14MHRSG vs FSS14M |
USFB14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, USF, 2 PIN | KEC | SS14MHRSG vs USFB14 |
RB160VA-40FH | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | SS14MHRSG vs RB160VA-40FH |
RB111CT100 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | SS14MHRSG vs RB111CT100 |
LFM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS14MHRSG vs LFM140-MHT-H |
FM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS14MHRSG vs FM140-MHT-H |