Part Details for SS14E3 by Vishay Dale
Overview of SS14E3 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS14E3
SS14E3 CAD Models
SS14E3 Part Data Attributes
|
SS14E3
Vishay Dale
Buy Now
|
Compare Parts:
SS14E3
Vishay Dale
DIODE, SMT, 40V, 1A, SCHKYBARRIER, DO-214AC
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |