SS13
Description: 1.0 A, 30 V, Schottky Barrier Rectifiers, 7500-REEL

Overview of SS13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SS13 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 34X2871
Newark Rectifier Diode, Single, 30 V, 1 A, Do-214Ac, 2, 500 Mv Rohs Compliant: Yes |Onsemi SS13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 8655
  • 1 $0.2100
  • 10 $0.1900
  • 100 $0.1870
  • 500 $0.1840
  • 1,000 $0.1490
  • 2,500 $0.1450
  • 15,000 $0.1400
  • 30,000 $0.1390
$0.1390 / $0.2100 Buy Now
DISTI # 18C8644
Newark Diode, Schottky, 1A, 30V, Do-214Ac, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:40Arohs Compliant: Yes |Onsemi SS13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.1520
$0.1520 Buy Now
DISTI # SS13FSCT-ND
DigiKey DIODE SCHOTTKY 30V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5522
In Stock
  • 1 $0.6400
  • 10 $0.3960
  • 100 $0.2534
  • 500 $0.1919
  • 1,000 $0.1720
  • 2,000 $0.1553
  • 7,500 $0.1303
  • 15,000 $0.1201
  • 22,500 $0.1149
  • 37,500 $0.1091
  • 52,500 $0.1066
$0.1066 / $0.6400 Buy Now
DISTI # SS13
Avnet Americas Diode Schottky 30V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS13) RoHS: Compliant Min Qty: 2931 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 363880 Partner Stock
RFQ
DISTI # SS13
Avnet Americas Diode Schottky 30V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1262
  • 15,000 $0.1228
  • 30,000 $0.1194
  • 45,000 $0.1160
  • 60,000 $0.1126
  • 75,000 $0.1092
  • 750,000 $0.1058
$0.1058 / $0.1262 Buy Now
DISTI # 512-SS13
Mouser Electronics Schottky Diodes & Rectifiers 1A Schottky Barrier Rectifier RoHS: Compliant 5107
  • 1 $0.5600
  • 10 $0.3910
  • 100 $0.2420
  • 500 $0.1920
  • 1,000 $0.1510
  • 2,500 $0.1440
  • 7,500 $0.1220
$0.1220 / $0.5600 Buy Now
DISTI # V72:2272_06305920
Arrow Electronics Rectifier Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2145 Container: Cut Strips Americas - 14
  • 1 $0.1113
  • 10 $0.1094
$0.1094 / $0.1113 Buy Now
Future Electronics SS13 Series 30 V 1 A Surface Mount Schottky Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 7,500 $0.1110
  • 15,000 $0.1070
$0.1070 / $0.1110 Buy Now
Onlinecomponents.com SS13 Series 30 V 1 A Surface Mount Schottky Diode - DO-214AC (SMA) RoHS: Compliant 7500 In Stock
  • 7,500 $0.1136
  • 15,000 $0.1091
  • 30,000 $0.1063
  • 52,500 $0.1047
  • 105,000 $0.1031
  • 150,000 $0.1016
$0.1016 / $0.1136 Buy Now
DISTI # 83626415
Verical Rectifier Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2411 Americas - 7500
  • 7,500 $0.1477
  • 15,000 $0.1418
  • 30,000 $0.1382
  • 52,500 $0.1361
  • 105,000 $0.1340
$0.1340 / $0.1477 Buy Now
DISTI # SS13
Avnet Asia Diode Schottky 30V 1A 2-Pin DO-214AC T/R (Alt: SS13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days 0
  • 7,500 $0.1122
  • 15,000 $0.1108
  • 22,500 $0.1094
  • 37,500 $0.1080
  • 75,000 $0.1053
  • 187,500 $0.1028
  • 375,000 $0.1003
$0.1003 / $0.1122 Buy Now
DISTI # SS13
Avnet Silica Diode Schottky 30V 1A 2-Pin DO-214AC T/R (Alt: SS13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600691660
Chip1Stop Diode Schottky 30V 1A 2-Pin DO-214AC T/R RoHS: Compliant Container: Cut Tape 6990
  • 5 $0.1020
$0.1020 Buy Now
CHIPMALL.COM LIMITED DIODE SCHOTTKY 30V 1A SMA 5235
  • 10 $0.2810
  • 100 $0.2285
  • 500 $0.1780
  • 7,500 $0.1334
$0.1334 / $0.2810 Buy Now
CHIPMALL.COM LIMITED 1.0 A 428
  • 1 $0.1564
$0.1564 Buy Now
DISTI # SS13
EBV Elektronik Diode Schottky 30V 1A 2-Pin DO-214AC T/R (Alt: SS13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now
LCSC 30V Independent Type 1A 500mV1A SMA(DO-214AC) Schottky Diodes ROHS 5091
  • 5 $0.2927
  • 50 $0.2380
  • 150 $0.2146
  • 500 $0.1854
  • 2,500 $0.1469
  • 7,500 $0.1390
$0.1390 / $0.2927 Buy Now
Master Electronics SS13 Series 30 V 1 A Surface Mount Schottky Diode - DO-214AC (SMA) RoHS: Compliant 7500 In Stock
  • 7,500 $0.1136
  • 15,000 $0.1091
  • 30,000 $0.1063
  • 52,500 $0.1047
  • 105,000 $0.1031
  • 150,000 $0.1016
$0.1016 / $0.1136 Buy Now

CAD Models for SS13 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS13 by onsemi

SS13
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SMA, 2 PIN
Manufacturer Package Code
403AE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1.1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SS13
    onsemi
    1.0 A, 30 V, Schottky Barrier Rectifiers, 7500-REEL
    VS

Alternate Parts for SS13

This table gives cross-reference parts and alternative options found for SS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taitron Components Inc SS13 vs SS13
SS13-LT-TP Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SS13 vs SS13-LT-TP
SS13-AU_R2_100A1 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SS13 vs SS13-AU_R2_100A1
SS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SS13 vs SS13
SS13F3 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS13 vs SS13F3
SS13HE3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SS13 vs SS13HE3_A/H
SS13E3G Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS13 vs SS13E3G
SS13G-TP Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SS13 vs SS13G-TP
SS13R3 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS13 vs SS13R3
SS13HE3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SS13 vs SS13HE3_A/I
Part Number Description Manufacturer Compare
SS13_R2_10001 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SS13 vs SS13_R2_10001
SS13-AU_R2_000A1 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SS13 vs SS13-AU_R2_000A1
SS13-T3 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Won-Top Electronics Co Ltd SS13 vs SS13-T3
SS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SS13 vs SS13
SS13_R2_00001 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SS13 vs SS13_R2_00001
SS13F3G Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS13 vs SS13F3G
SS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN HY Electronic Corp SS13 vs SS13
SS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SS13 vs SS13
SS13_R1_10001 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SS13 vs SS13_R1_10001
SS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 General Instrument Corp SS13 vs SS13

Related Parts for SS13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS13 by onsemi

  • Please alert me when SS13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: