-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Miniature Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9274
|
Newark | Switch, Slide, Spdt, 0.1A, 30V, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS12SDH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.8400 | Buy Now |
DISTI #
74M4623
|
Newark | Slide Switch, Spdt, Horizontal, Through Hole, 100 Ma Rohs Compliant: Yes |Nkk Switches SS12SDH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.1800 | Buy Now |
DISTI #
360-2134-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1253 In Stock |
|
$0.9417 / $1.8700 | Buy Now |
DISTI #
633-SS12SDH2
|
Mouser Electronics | Slide Switches SPDT ON-NONE-ON SIDE RoHS: Compliant | 1573 |
|
$0.9410 / $1.5700 | Buy Now |
DISTI #
70274593
|
RS | Switch, Slide, SPDT, ON-NONE-ON, Side Actuated, Through Hole, Silver,0.1A,30VDC, PC Pin | NKK Switches SS12SDH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2300 / $1.6400 | Buy Now |
|
Future Electronics | SS Series Ultra Mini SPDT On-None-On Side Actuated Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.2000 / $1.2700 | Buy Now |
DISTI #
SS12SDH2
|
TTI | Slide Switches SPDT ON-NONE-ON SIDE Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$1.1400 / $1.5500 | Buy Now |
DISTI #
SS12SDH2
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/30VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 70 |
|
$1.1400 / $1.3000 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE SLIDE Min Qty: 1 | 7354 |
|
$1.4900 / $2,500.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS12SDH2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS12SDH2
NKK Switches
Ultra-Miniature Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.098 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | SIDE TYPE | |
Body Breadth | 4 mm | |
Body Color | GRAY | |
Body Height | 5 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYACETAL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 3 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SS12SDH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12SDH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12SBH2 | Ultra-Miniature Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1 | NKK Switches | SS12SDH2 vs SS12SBH2 |