-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 40V V(RRM), Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7514
|
Newark | 12A,40V, sm Schottky Rect. |Vishay SS12P4S-M3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.5290 | Buy Now |
DISTI #
SS12P4S-M3/86A
|
Avnet Americas | 12A,40V,SM SCHOTTKY RECT. - Tape and Reel (Alt: SS12P4S-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4126 / $0.5241 | Buy Now |
DISTI #
625-SS12P4S-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM RoHS: Compliant | 1101 |
|
$0.3820 / $1.0200 | Buy Now |
|
Future Electronics | SS12P4S Series 40 V 12 A Surface Mount Schottky Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | SS12P4S Series 40 V 12 A Surface Mount Schottky Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4.4A, 40V V(RRM), SILICON, TO-277A | 500 |
|
$0.3581 / $0.8595 | Buy Now |
DISTI #
SS12P4S-M3/86A
|
TTI | Schottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3820 / $0.4110 | Buy Now |
DISTI #
SS12P4S-M3/86A
|
EBV Elektronik | (Alt: SS12P4S-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS12P4S-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS12P4S-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 40V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS12P4S-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12P4S-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12P4S-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 40V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | SS12P4S-M3/86A vs SS12P4S-M3/87A |