There are no models available for this part yet.
Overview of SS12 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS12 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH4714
|
Newark | Schottky Rectifier, 1A, 20V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Taiwan Semiconductor SS12 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3985 |
|
$0.0860 | Buy Now | |
DISTI #
1801-SS12CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13675 In Stock |
|
$0.0429 / $0.3600 | Buy Now | |
DISTI #
SS12
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS12) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0279 | Buy Now | |
DISTI #
821-SS12
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 20V, Schottky Rectifier RoHS: Compliant | 17357 |
|
$0.0420 / $0.3500 | Buy Now | |
DISTI #
E02:0323_17774006
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Europe - 4632 |
|
$0.0450 / $0.3751 | Buy Now | |
Future Electronics | Schottky Diodes Rectifiers 1A 20V RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0323 / $0.0355 | Buy Now | ||
DISTI #
81319960
|
Verical | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 199 Package Multiple: 1 Date Code: 2401 | Americas - 4577 |
|
$0.0333 / $0.0950 | Buy Now | |
DISTI #
SS12
|
EBV Elektronik | Diode Schottky 20V 1A 2-Pin DO-214AC T/R (Alt: SS12) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SS12 by Taiwan Semiconductor
Part Data Attributes for SS12 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SS12
This table gives cross-reference parts and alternative options found for SS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12R3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12R3 |
SS12HE2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12HE2 |
SS12F3G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12F3G |
SS12R2G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12R2G |
SS12 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | SS12 vs SS12 |
SS12_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS12 vs SS12_R2_00001 |
SS12M2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12M2 |
SS12HR3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12HR3 |
SS12 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | SS12 vs SS12 |
SS12HR2G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS12 vs SS12HR2G |
Related Parts for SS12
-
SS110Rectifier Diodes
-
TFZVTR3.0BZener Diodes
-
GRT188C8YA105KE13DFixed Capacitors
-
P6KE51ATransient Suppressors
-
STP10NK60ZFPPower Field-Effect Transistors
-
STM8AF6246UCXMicrocontrollers
-
THS2512RJFixed Resistors
-
TEA1523PSwitching Regulator or Controllers
-
STS8DNH3LLSmall Signal Field-Effect Transistors