Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Part # |
Manufacturer |
Description |
Datasheet |
DC1550A |
Analog Devices |
LTC3553EPD Demo Board - Microp |
|
LTC3101EUF#PBF |
Analog Devices |
Wide VIN, Multi-Out DC/DC Conv |
|
LTC3101EUF#TRPBF |
Analog Devices |
Wide VIN, Multi-Out DC/DC Conv |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Filter, 5000Uh, Thd, Inductance:5Mh, Rated Current:1.1A, Product Range:Ss11V/H-Ch, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1.1A Rohs Compliant: Yes |Kemet SS11V-11050-CH
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$2.4400
-
10
$1.6400
-
25
$1.5600
-
50
$1.4700
-
100
$1.3800
-
500
$1.3600
-
1,000
$1.3400
-
2,500
$1.3200
|
$1.3200 / $2.4400
|
Buy Now
|
|
|
DigiKey
|
CMC 5MH 1.1A 2LN TH
Min Qty:
600
Lead time:
22 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
-
600
$1.2622
-
1,200
$1.1172
-
6,000
$1.0253
|
$1.0253 / $1.2622
|
Buy Now
|
|
|
Avnet Americas
|
Choke, Common Mode, 5 mH - Bulk (Alt: SS11V-11050-CH)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
238
|
|
$2.9003
|
Buy Now
|
|
DISTI #
80-SS11V-11050-CH
|
Mouser Electronics
|
Common Mode Chokes / Filters 250VAC 1.1A 5mH
RoHS:
Compliant
|
4
|
-
1
$2.9900
-
10
$1.3700
-
100
$1.2700
-
600
$1.2600
-
1,200
$1.1100
-
5,400
$1.0200
|
$1.0200 / $2.9900
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
12 Partner Stock
|
-
1
$1.6700
-
50
$1.5200
-
300
$1.3200
-
550
$1.2400
-
600
$1.1200
|
$1.1200 / $1.6700
|
Buy Now
|
|
|
TTI
|
Common Mode Chokes / Filters 250VAC 1.1A 5mH
pbFree:
Pb-Free
Min Qty:
5
Package Multiple:
5
Container:
Bulk
|
Americas - 25 In Stock
|
-
5
$1.3200
-
10
$1.2900
-
50
$1.2700
|
$1.2700 / $1.3200
|
Buy Now
|
|
|
Avnet Abacus
|
Choke, Common Mode, 5 mH (Alt: SS11V-11050-CH)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
59 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Single Phase EMI Filter,
VS
-