Part Details for SS110L by HY Electronic Corp
Overview of SS110L by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS110L
SS110L CAD Models
SS110L Part Data Attributes
|
SS110L
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS110L
HY Electronic Corp
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS110L
This table gives cross-reference parts and alternative options found for SS110L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD110HE-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Micro Commercial Components | SS110L vs SMD110HE-TP-HF |
SFM12-MH1-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS110L vs SFM12-MH1-H |
SS110LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110L vs SS110LHM2G |
HS1BF6 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS110L vs HS1BF6 |
CMSH1-100HE | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SS110L vs CMSH1-100HE |
M2FL-TP-HF | Rectifier Diode, | Micro Commercial Components | SS110L vs M2FL-TP-HF |
US1BL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS110L vs US1BL |
SCDS102 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Secos Corporation | SS110L vs SCDS102 |
RS1BL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | HY Electronic Corp | SS110L vs RS1BL |
GSGP2R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS110L vs GSGP2R |