Part Details for SS110H by Taiwan Semiconductor
Overview of SS110H by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS110H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS110HCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8800 In Stock |
|
$0.0432 / $0.2400 | Buy Now |
DISTI #
SS110H
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS110H) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0393 | Buy Now |
DISTI #
821-SS110H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier RoHS: Compliant | 14087 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 1A DO214AC RoHS: Not Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks | 0 |
|
$0.0533 | Buy Now |
DISTI #
SS110H-TSC
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0559 / $0.5368 | RFQ |
DISTI #
SS110H
|
Avnet Asia | Diode Schottky 100V 1A 2-Pin DO-214AC T/R (Alt: SS110H) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0407 / $0.0455 | Buy Now |
DISTI #
SS110H
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin DO-214AC T/R (Alt: SS110H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS110H
SS110H CAD Models
SS110H Part Data Attributes
|
SS110H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS110H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS110H
This table gives cross-reference parts and alternative options found for SS110H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-1ENH01HM3/84A | Vishay Intertechnologies | $0.1466 | Rectifier Diode, | SS110H vs VS-1ENH01HM3/84A |
SK1B-S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM) | SS110H vs SK1B-S |
GN1B | Surge Components Inc | Check for Price | Rectifier Diode, | SS110H vs GN1B |
S1B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SS110H vs S1B |
RB168MM100TFTR | ROHM Semiconductor | $0.0678 | Rectifier Diode, | SS110H vs RB168MM100TFTR |
SK1B-S | Surge Components Inc | Check for Price | Rectifier Diode, | SS110H vs SK1B-S |
DS110WV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS110H vs DS110WV-T |
AGS1B | Surge Components Inc | Check for Price | Rectifier Diode, | SS110H vs AGS1B |
SS1FH10HM3/H | Vishay Intertechnologies | $0.1218 | Rectifier Diode, | SS110H vs SS1FH10HM3/H |
F2A | Surge Components Inc | Check for Price | Rectifier Diode, | SS110H vs F2A |