-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0739
|
Newark | Schottky Rectifier, 100V, 10A, To-277A Rohs Compliant: Yes |Vishay SS10PH10HM3_A/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$0.5900 / $0.9550 | Buy Now |
DISTI #
79Y7249
|
Newark | 10A,100V, sm Sky Rect. Rohs Compliant: Yes |Vishay SS10PH10HM3_A/H RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
SS10PH10HM3_A/H
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS10PH10HM3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2819 | Buy Now |
DISTI #
78-SS10PH10HM3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers SOA 100V SM Schottky Rect RoHS: Compliant | 207338 |
|
$0.2930 / $0.6900 | Buy Now |
DISTI #
E02:0323_09063030
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2346 | Europe - 3000 |
|
$0.2880 / $0.2900 | Buy Now |
DISTI #
V72:2272_17620359
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1597 |
|
$0.3051 / $0.5356 | Buy Now |
|
Future Electronics | SS10PH10 Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-277A-3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | SS10PH10 Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-277A-3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
73554218
|
Verical | Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Date Code: 2346 | Americas - 3000 |
|
$0.2891 / $0.2911 | Buy Now |
DISTI #
59269317
|
Verical | Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 20 Package Multiple: 1 Date Code: 2135 | Americas - 1597 |
|
$0.3051 / $0.4995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS10PH10HM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10PH10HM3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS10PH10HM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10PH10HM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10PH9HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH10HM3_A/H vs SS10PH9HM3_A/H |