Part Details for SS10P6HM3_A/I by Vishay Intertechnologies
Overview of SS10P6HM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS10P6HM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2712
|
Newark | 10A,60V, sm Sky Rect. |Vishay SS10P6HM3_A/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4260 | Buy Now |
DISTI #
SS10P6HM3_A/I
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS10P6HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2911 / $0.3094 | Buy Now |
DISTI #
78-SS10P6HM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,60V,SM SKY RECT. | 6405 |
|
$0.3540 / $1.0200 | Buy Now |
DISTI #
V36:1790_17725095
|
Arrow Electronics | Diode Schottky 60V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks Date Code: 2430 | Americas - 19500 |
|
$0.3021 | Buy Now |
|
Future Electronics | SS10P6 Series 60 V 10 A Surface Mount Schottky Barrier Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Future Electronics | SS10P6 Series 60 V 10 A Surface Mount Schottky Barrier Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
83600589
|
Verical | Diode Schottky 60V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 6500 Package Multiple: 6500 Date Code: 2430 | Americas - 19500 |
|
$0.3021 | Buy Now |
DISTI #
SS10P6HM3_A/I
|
EBV Elektronik | (Alt: SS10P6HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS10P6HM3_A/I
SS10P6HM3_A/I CAD Models
SS10P6HM3_A/I Part Data Attributes
|
SS10P6HM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10P6HM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS10P6HM3_A/I
This table gives cross-reference parts and alternative options found for SS10P6HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P6HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10P6HM3/86A | DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P6HM3_A/I vs SS10P6HM3/86A |
SS10P6HM3/87A | DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P6HM3_A/I vs SS10P6HM3/87A |
SS10P6-E3/87A | Rectifier Diode, Schottky, 1 Element, 10A, 60V V(RRM), | Vishay Intertechnologies | SS10P6HM3_A/I vs SS10P6-E3/87A |
SS10P6HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P6HM3_A/I vs SS10P6HM3_A/H |
SS10P6-M3/86A | DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P6HM3_A/I vs SS10P6-M3/86A |
SS10P6-M3/87A | DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P6HM3_A/I vs SS10P6-M3/87A |