Part Details for SS10P2CLHM3/87A by Vishay Semiconductors
Overview of SS10P2CLHM3/87A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS10P2CLHM3/87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS10P2CLHM3/87A-ND
|
DigiKey | DIODE ARR SCHOTT 20V 5A TO277A Lead time: 62 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SS10P2CLHM3/87A
SS10P2CLHM3/87A CAD Models
SS10P2CLHM3/87A Part Data Attributes
|
SS10P2CLHM3/87A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS10P2CLHM3/87A
Vishay Semiconductors
DIODE 5 A, 20 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-277 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS10P2CLHM3/87A
This table gives cross-reference parts and alternative options found for SS10P2CLHM3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P2CLHM3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10P2CL-M3/86A | DIODE 5 A, 20 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P2CLHM3/87A vs SS10P2CL-M3/86A |
SS10P2CLHM3_A/H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 20V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10P2CLHM3/87A vs SS10P2CLHM3_A/H |
SS10P2CL-M3/87A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 20V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | SS10P2CLHM3/87A vs SS10P2CL-M3/87A |
SS10P2CL-M3/86A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 20V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | SS10P2CLHM3/87A vs SS10P2CL-M3/86A |