Part Details for SS103VD07FPLF7 by TT Electronics Resistors
Overview of SS103VD07FPLF7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS103VD07FPLF7
SS103VD07FPLF7 CAD Models
SS103VD07FPLF7 Part Data Attributes
|
SS103VD07FPLF7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SS103VD07FPLF7
TT Electronics Resistors
Array/Network Resistor, Divider, Thin Film, 0.2W, 10000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 1105,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1105 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.944 mm | |
Package Length | 2.86 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1105 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |