Part Details for SS063M0010J5FW0607 by YAGEO Corporation
Overview of SS063M0010J5FW0607 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS063M0010J5FW0607
SS063M0010J5FW0607 CAD Models
SS063M0010J5FW0607 Part Data Attributes
|
SS063M0010J5FW0607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS063M0010J5FW0607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS063M0010J5FW0607
This table gives cross-reference parts and alternative options found for SS063M0010J5FW0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS063M0010J5FW0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLL10M63CF36.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SS063M0010J5FW0607 vs UTLL10M63CF36.3X7 |
SG100M1JBK-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | SS063M0010J5FW0607 vs SG100M1JBK-0607 |
UTWS10M63CF36.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SS063M0010J5FW0607 vs UTWS10M63CF36.3X7 |
UTLL10M63TR26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SS063M0010J5FW0607 vs UTLL10M63TR26.3X7 |
UTLL10M63TR266.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SS063M0010J5FW0607 vs UTLL10M63TR266.3X7 |
SS063M0010K5F10607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SS063M0010J5FW0607 vs SS063M0010K5F10607 |
UTLL10M63CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SS063M0010J5FW0607 vs UTLL10M63CF16.3X7 |
EMR100M63B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SS063M0010J5FW0607 vs EMR100M63B |
KS7106M063S1A5E07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | SS063M0010J5FW0607 vs KS7106M063S1A5E07K |
ESS106M063AE2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SS063M0010J5FW0607 vs ESS106M063AE2KA |