-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS0540_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-123,0.5A RoHS: Compliant | 158162 |
|
$0.0240 / $0.2600 | Buy Now |
DISTI #
SS0540-R1
|
TME | Diode: Schottky switching, SMD, 40V, 0.5A, SOD123, reel,tape, 300mW Min Qty: 1 | 2575 |
|
$0.0277 / $0.2469 | Buy Now |
|
NAC | 40V,Schottky,SOD-123,0.5A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 1884455 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
SS0540_R1_00001
|
Avnet Silica | SOD 123/0.5A/40V/Schottky Diode/SMD/ (Alt: SS0540_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS0540_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS0540_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SS0540_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS0540_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SS0540_R1_00001 vs SS0540 |
SS0540_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SS0540_R1_00001 vs SS0540_R1_10001 |
SS0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SS0540_R1_00001 vs SS0540 |