SS050M3R30C2S-0407
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of SS050M3R30C2S-0407 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EPL7040-781MEC Coilcraft Inc General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928
EPL7040-781ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
EPL7040-781 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for SS050M3R30C2S-0407 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS050M3R30C2S-0407 by YAGEO Corporation

SS050M3R30C2S-0407
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.003 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
24 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Want to compare parts?
  1. SS050M3R30C2S-0407
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SS050M3R30C2S-0407

This table gives cross-reference parts and alternative options found for SS050M3R30C2S-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M3R30C2S-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH050M3R30A5SJ0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SH050M3R30A5SJ0511
SS050M3R30AZFW0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SS050M3R30AZFW0407
SS050M3R30A7FJ0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SS050M3R30A7FJ0407
SB50M3R30B5FV511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SB50M3R30B5FV511
SK050M3R30BPS-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SK050M3R30BPS-0511
SE-K50M3R30B2SW511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SE-K50M3R30B2SW511
SB50M3R30APSW511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SB50M3R30APSW511
B41851A6335M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, CAN TDK Epcos SS050M3R30C2S-0407 vs B41851A6335M012
EHR3R3M50R5X11T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp SS050M3R30C2S-0407 vs EHR3R3M50R5X11T2
SX50M3R30B5S-511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS050M3R30C2S-0407 vs SX50M3R30B5S-511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS050M3R30C2S-0407 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS050M3R30C2S-0407 by YAGEO Corporation

  • Please alert me when SS050M3R30C2S-0407 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS050M3R30C2S-0407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS050M3R30C2S-0407 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS050M3R30C2S-0407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS050M3R30C2S-0407.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS050M3R30C2S-0407 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: