There are no models available for this part yet.
Overview of SS050M0R22AZSV0407 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SS050M0R22AZSV0407 by YAGEO Corporation
Part Data Attributes for SS050M0R22AZSV0407 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for SS050M0R22AZSV0407
This table gives cross-reference parts and alternative options found for SS050M0R22AZSV0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M0R22AZSV0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB50M0R22A5FJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SB50M0R22A5FJ511 |
SN050M0R22B2FJ0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SS050M0R22AZSV0407 vs SN050M0R22B2FJ0511 |
SS050M0R22APSM0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SS050M0R22APSM0407 |
SH050M0R22B2SM0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SH050M0R22B2SM0511 |
SS050M0R22A5SL0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SS050M0R22A5SL0407 |
SE-K50M0R22B3SW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SE-K50M0R22B3SW511 |
SE-K50M0R22A7F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SE-K50M0R22A7F5511 |
SK050M0R22B2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SK050M0R22B2F10511 |
SE-K50M0R22B1F7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SE-K50M0R22B1F7511 |
SS050M0R22A5SQ0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22AZSV0407 vs SS050M0R22A5SQ0407 |