Part Details for SS010M0033A1F-0407 by YAGEO Corporation
Overview of SS010M0033A1F-0407 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for SS010M0033A1F-0407
SS010M0033A1F-0407 CAD Models
SS010M0033A1F-0407 Part Data Attributes
|
SS010M0033A1F-0407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS010M0033A1F-0407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0033 mA | |
Length | 7 mm | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Series | SS | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS010M0033A1F-0407
This table gives cross-reference parts and alternative options found for SS010M0033A1F-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS010M0033A1F-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1AKS330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Changzhou Huawei Electronics Co Ltd | SS010M0033A1F-0407 vs R1AKS330M |
10ML33MEFCTZ4X7 | CAP ALUM 33UF 20% 10V RADIAL | Rubycon Corporation | SS010M0033A1F-0407 vs 10ML33MEFCTZ4X7 |
8330LBM0407SS04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 8330LBM0407SS04E |
8330LBM0407SSN911D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 8330LBM0407SSN911D |
8330LBM0407SS04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 8330LBM0407SS04M |
2330LBM0407SSN911J | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 2330LBM0407SSN911J |
1330LBM0407SSN111D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 1330LBM0407SSN111D |
8330LBM0407SSN711A | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 8330LBM0407SSN711A |
2330LBM0407SSN311B | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 2330LBM0407SSN311B |
8330LBM0407SSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SS010M0033A1F-0407 vs 8330LBM0407SSN10 |