Datasheets
SS006M0047A5F30407 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SS006M0047A5F30407 by YAGEO Corporation

Overview of SS006M0047A5F30407 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SS006M0047A5F30407

SS006M0047A5F30407 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SS006M0047A5F30407 Part Data Attributes

SS006M0047A5F30407 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SS006M0047A5F30407 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.003 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 46 mA
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE

Alternate Parts for SS006M0047A5F30407

This table gives cross-reference parts and alternative options found for SS006M0047A5F30407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS006M0047A5F30407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE-K6M47A7FQ511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SE-K6M47A7FQ511
RN0J476M6L11PA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount Samwha Electronics SS006M0047A5F30407 vs RN0J476M6L11PA
SB6M47BPS7511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SB6M47BPS7511
SE-K6M47B1F8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SE-K6M47B1F8511
SB6M47A1F8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SB6M47A1F8511
SS006M0047A5F50407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SS006M0047A5F50407
SS006M0047B3S50407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SS006M0047B3S50407
SX6M47A1S8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SX6M47A1S8511
SS006M0047B2S-0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SS006M0047A5F30407 vs SS006M0047B2S-0407
SX6M47BPFM511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SS006M0047A5F30407 vs SX6M47BPFM511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS006M0047A5F30407 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS006M0047A5F30407 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SS006M0047A5F30407 would you like to use for your alert(s)?
  • Please alert me when SS006M0047A5F30407 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS006M0047A5F30407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS006M0047A5F30407 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS006M0047A5F30407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS006M0047A5F30407.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS006M0047A5F30407 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: