Part Details for SS004M0220AZF-0607 by YAGEO Corporation
Overview of SS004M0220AZF-0607 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Part Details for SS004M0220AZF-0607
SS004M0220AZF-0607 CAD Models
SS004M0220AZF-0607 Part Data Attributes
|
SS004M0220AZF-0607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS004M0220AZF-0607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS004M0220AZF-0607
This table gives cross-reference parts and alternative options found for SS004M0220AZF-0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS004M0220AZF-0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS004M0220BZF-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SS004M0220AZF-0607 vs SS004M0220BZF-0607 |
UTWS220M4R0TB26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SS004M0220AZF-0607 vs UTWS220M4R0TB26.3X7 |
UTWS220M4R0TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SS004M0220AZF-0607 vs UTWS220M4R0TR6.3X7 |
UTWS220M4R0TB6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SS004M0220AZF-0607 vs UTWS220M4R0TB6.3X7 |
KS7227M004R1A5E07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | SS004M0220AZF-0607 vs KS7227M004R1A5E07K |
SS004M0220F5F10607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SS004M0220AZF-0607 vs SS004M0220F5F10607 |
SS004M0220K5F10607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SS004M0220AZF-0607 vs SS004M0220K5F10607 |
SS004M0220A5F-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SS004M0220AZF-0607 vs SS004M0220A5F-0607 |
KS7227M004S1A5E07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | SS004M0220AZF-0607 vs KS7227M004S1A5E07K |
UTWS220M4R0TR266.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SS004M0220AZF-0607 vs UTWS220M4R0TR266.3X7 |