Part Details for SS-7188S-A-FLS-K1 by Bel Fuse
Overview of SS-7188S-A-FLS-K1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7188S45DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
7188S25DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
7188S35DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Part Details for SS-7188S-A-FLS-K1
SS-7188S-A-FLS-K1 CAD Models
SS-7188S-A-FLS-K1 Part Data Attributes
|
SS-7188S-A-FLS-K1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-7188S-A-FLS-K1
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | COMPLIANT BOARDLOCK & PEGS | |
Body Breadth | 0.55 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |