-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9593
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 15 H, 30%, Shielded, 0.085 Ohm, 2 A Rohs Compliant: Yes |Bourns SRU8028A-150Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2843 |
|
$0.5320 / $1.1800 | Buy Now |
DISTI #
06X8149
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 15 H, 30%, Shielded, 0.085 Ohm, 2 A |Bourns SRU8028A-150Y RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5020 | Buy Now |
DISTI #
SRU8028A-150YCT-ND
|
DigiKey | FIXED IND 15UH 2A 85 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3094 In Stock |
|
$0.3996 / $1.0500 | Buy Now |
DISTI #
SRU8028A-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 2 A, Shielded, 1.7 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028A-150Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3996 / $0.4540 | Buy Now |
DISTI #
652-SRU8028A-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 8028 AEC-Q200 RoHS: Compliant | 3000 |
|
$0.3990 / $1.0500 | Buy Now |
DISTI #
V72:2272_06263432
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 0.085Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 Container: Cut Strips | Americas - 11 |
|
$0.0858 / $0.0873 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 85mOhm DCR 3131 Automotive T/R RoHS: Compliant | 0 |
|
$0.4120 / $0.4705 | Buy Now |
DISTI #
SRU8028A-150Y
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 30%, 2 A, Shielded, 1.7 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028A-150Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600827779
|
Chip1Stop | Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 85mOhm DCR 3131 Automotive T/R RoHS: Compliant | 11 |
|
$0.0858 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 85mOhm DCR 3131 Automotive T/R RoHS: Compliant | 0 |
|
$0.4120 / $0.4705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU8028A-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU8028A-150Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU8028A-150Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU8028A-150Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRU8028-150Y | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT | Bourns Inc | SRU8028A-150Y vs SRU8028-150Y |