SRU8028-3R3Y
Bourns Inc
Description: General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT

Overview of SRU8028-3R3Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SRU8028-3R3Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J3317
Newark Ind8X8X2.8Mm,3.3Uh30%3.6A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU8028-3R3Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4830
  • 2,000 $0.4380
  • 4,000 $0.3930
  • 6,000 $0.3790
  • 10,000 $0.3710
$0.3710 / $0.4830 Buy Now
DISTI # 57AC3549
Newark Power Inductor, 3.3Uh, 3.6A, Shielded, Inductance:3.3µh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Sru8028 Series, Power Inductor Case:8Mm X 8Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRU8028-3R3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6430
  • 10 $0.5710
  • 25 $0.5620
  • 50 $0.5530
  • 100 $0.5440
$0.5440 / $0.6430 Buy Now
DISTI # 09J3063
Newark Inductor, Shielded, 3.3Uh, 3.5A, Smd, Inductance:3.3µh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Sru8028 Series, Dc Resistance Max:0.0175Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU8028-3R3Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.4660
$0.4660 Buy Now
DISTI # SRU8028-3R3YCT-ND
DigiKey FIXED IND 3.3UH 3.6A 17.5MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8358
In Stock
  • 1 $0.9100
  • 10 $0.7740
  • 25 $0.7036
  • 50 $0.6614
  • 100 $0.5489
  • 250 $0.5067
  • 500 $0.4785
  • 1,500 $0.3524
  • 3,000 $0.3484
$0.3484 / $0.9100 Buy Now
DISTI # SRU8028-3R3Y
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 30%, 3.6 A, Shielded, 3.5 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-3R3Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.3957
  • 3,000 $0.3585
  • 6,000 $0.3507
  • 9,000 $0.3430
  • 12,000 $0.3353
  • 15,000 $0.3275
  • 150,000 $0.3224
$0.3224 / $0.3957 Buy Now
DISTI # 652-SRU8028-3R3Y
Mouser Electronics Power Inductors - SMD 3.3uH 30% SMD 8028 RoHS: Compliant 2062
  • 1 $0.5500
  • 10 $0.4810
  • 100 $0.4550
  • 1,000 $0.4200
$0.4200 / $0.5500 Buy Now
DISTI # V72:2272_06263424
Arrow Electronics Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2151 Container: Cut Strips Americas - 157
  • 1 $0.2818
  • 10 $0.2728
  • 25 $0.2701
  • 100 $0.2486
$0.2486 / $0.2818 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 17.5mOhm DCR 3131 T/R RoHS: Compliant 1500 In Stock
  • 1,500 $0.3914
  • 3,000 $0.3812
  • 6,000 $0.3668
  • 7,500 $0.3613
  • 10,500 $0.3559
  • 15,000 $0.3506
  • 25,500 $0.3453
  • 51,000 $0.3401
$0.3401 / $0.3914 Buy Now
DISTI # 63460873
Verical Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2235 Americas - 1500
  • 1,500 $0.5088
  • 3,000 $0.4956
  • 6,000 $0.4768
  • 7,500 $0.4697
  • 10,500 $0.4627
$0.4627 / $0.5088 Buy Now
DISTI # 60893379
Verical Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2151 Americas - 157
  • 157 $0.2486
$0.2486 Buy Now
DISTI # SRU8028-3R3Y
TTI Power Inductors - SMD 3.3uH 30% SMD 8028 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 16500
In Stock
  • 1,500 $0.3520
$0.3520 Buy Now
DISTI # SRU8028-3R3Y
Avnet Abacus Power Inductor (SMD), 3.3 uH, � 30%, 3.6 A, Shielded, 3.5 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-3R3Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601110153
Chip1Stop Ind8x8x2.8mm-3.3uH30%3.6A-s RoHS: Compliant 157
  • 157 $0.3660
$0.3660 Buy Now
Master Electronics Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 17.5mOhm DCR 3131 T/R RoHS: Compliant 1500 In Stock
  • 1,500 $0.3914
  • 3,000 $0.3812
  • 6,000 $0.3668
  • 7,500 $0.3613
  • 10,500 $0.3559
  • 15,000 $0.3506
  • 25,500 $0.3453
  • 51,000 $0.3401
$0.3401 / $0.3914 Buy Now

CAD Models for SRU8028-3R3Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRU8028-3R3Y by Bourns Inc

SRU8028-3R3Y
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3131
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
3131
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.0175 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.8 mm
Package Length
8 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3.6 A
Self Resonance Frequency
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER NICKEL TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRU8028-3R3Y
    Bourns Inc
    General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
    VS

Alternate Parts for SRU8028-3R3Y

This table gives cross-reference parts and alternative options found for SRU8028-3R3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU8028-3R3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRU8028A-3R3Y General Purpose Inductor, Bourns Inc SRU8028-3R3Y vs SRU8028A-3R3Y

Related Parts for SRU8028-3R3Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRU8028-3R3Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRU8028-3R3Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRU8028-3R3Y would you like to use for your alert(s)?
  • Please alert me when SRU8028-3R3Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRU8028-3R3Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRU8028-3R3Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRU8028-3R3Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRU8028-3R3Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRU8028-3R3Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: