-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V508S100Y | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
71V508S100Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
10116079-Z0100YYLF | Amphenol Communications Solutions | 10116079-Z0100YYLF-DOUBLE ENDS PW USB 5V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9543
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru1048A Series, 10 H, 30%, Shielded, 0.025 Ohm, 4.5 A Rohs Compliant: Yes |Bourns SRU1048A-100Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 575 |
|
$0.6880 / $1.1300 | Buy Now |
DISTI #
06X8049
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru1048A Series, 10 H, 30%, Shielded, 0.025 Ohm, 4.5 A |Bourns SRU1048A-100Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5420 | Buy Now |
DISTI #
SRU1048A-100YCT-ND
|
DigiKey | FIXED IND 10UH 4.5A 25 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2996 In Stock |
|
$0.4315 / $1.1100 | Buy Now |
DISTI #
SRU1048A-100Y
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 30%, 4.5 A, Shielded, 3.7 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048A-100Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4151 / $0.4902 | Buy Now |
DISTI #
652-SRU1048A-100Y
|
Mouser Electronics | Power Inductors - SMD 10uH 30% SMD 1048 AEC-Q200 RoHS: Compliant | 1075 |
|
$0.4310 / $1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4325 / $0.5394 | Buy Now |
DISTI #
SRU1048A-100Y
|
TTI | Power Inductors - SMD 10uH 30% SMD 1048 AEC-Q200 pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.4320 / $0.4400 | Buy Now |
DISTI #
SRU1048A-100Y
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 30%, 4.5 A, Shielded, 3.7 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048A-100Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4325 / $0.5394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048A-100Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048A-100Y
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU1048A-100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU1048A-100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRU1048-100Y | Bourns Inc | $0.6253 | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT | SRU1048A-100Y vs SRU1048-100Y |