-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2995
|
Newark | Inductor, Shielded, 4.7Uh, 4.75A, Smd, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):4.75A, Product Range:Sru1048 Series, Dc Resistance Max:0.0095Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-4R7Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
DISTI #
02J3249
|
Newark | Inductor, Shielded, 4.7Uh, 5.5A, 30%, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):4.75A, Product Range:Sru1048 Series, Dc Resistance Max:0.0095Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-4R7Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.4680 | Buy Now |
DISTI #
SRU1048-4R7YCT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 9.5MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$0.3720 / $0.9700 | Buy Now |
DISTI #
SRU1048-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 5.5 A, Shielded, 4.75 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3578 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-4R7Y
|
Mouser Electronics | Power Inductors - SMD 4.7uH 30% SMD 1048 RoHS: Compliant | 6885 |
|
$0.4200 / $0.9700 | Buy Now |
DISTI #
E02:0323_00120361
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2427 | Europe - 3600 |
|
$0.3643 / $0.4004 | Buy Now |
DISTI #
70277193
|
RS | Inductor, Power, Shielded, Wirewound, 4.7uH, 30%, 5.5A | Bourns SRU1048-4R7Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 9.5mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3786 / $0.4650 | Buy Now |
DISTI #
84380072
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Date Code: 2427 | Americas - 3600 |
|
$0.3714 / $0.4083 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 3939 | 856 |
|
$1.2060 / $3.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-4R7Y
Bourns Inc
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0125 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |