-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6116
|
Newark | Inductor, 3Uh, Shielded, 6.2A Rohs Compliant: Yes |Bourns SRU1048-3R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1015 |
|
$0.6320 / $1.0900 | Buy Now |
DISTI #
02J3246
|
Newark | Ind10X10X4.8Mm,3Uh30%6.2A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU1048-3R0Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5150 | Buy Now |
DISTI #
SRU1048-3R0YCT-ND
|
DigiKey | FIXED IND 3UH 6.2A 7.2 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15546 In Stock |
|
$0.3720 / $0.9700 | Buy Now |
DISTI #
SRU1048-3R0Y
|
Avnet Americas | Power Inductor (SMD), 3 uH, ? 30%, 6.2 A, Shielded, 6 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-3R0Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3578 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-3R0Y
|
Mouser Electronics | Power Inductors - SMD 3uH 30% SMD 1048 RoHS: Compliant | 3475 |
|
$0.3720 / $0.9700 | Buy Now |
DISTI #
V72:2272_06263211
|
Arrow Electronics | Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 Container: Cut Strips | Americas - 410 |
|
$0.3994 / $0.4055 | Buy Now |
DISTI #
70410467
|
RS | SRU1048 Series Wire-wound SMD Inductor w/ Ferrite Core,3 uH +/-30% 6.2A Idc Q:14 | Bourns SRU1048-3R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 7.2mOhm DCR T/R RoHS: Compliant |
4200 In Stock |
|
$0.3687 / $0.4483 | Buy Now |
DISTI #
63285978
|
Verical | Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2230 | Americas - 4200 |
|
$0.5015 / $0.5828 | Buy Now |
DISTI #
63291065
|
Verical | Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Date Code: 2228 | Americas - 410 |
|
$0.4055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-3R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-3R0Y
Bourns Inc
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.2 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU1048-3R0Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU1048-3R0Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRU1048A-3R0Y | Bourns Inc | Check for Price | General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT | SRU1048-3R0Y vs SRU1048A-3R0Y |