-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400151YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Position, Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4433
|
Newark | Power Inductor, 150Uh, 1A, Shielded, Inductance:150Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):800Ma, Product Range:Sru1048 Series, Power Inductor Case:10Mm X 10Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRU1048-151Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 369 |
|
$0.6360 / $1.0300 | Buy Now |
DISTI #
02J3242
|
Newark | Inductor, Shielded, 150Uh, 800Ma, Smd, Full Reel, Inductance:150Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):800Ma, Product Range:Sru1048 Series, Dc Resistance Max:0.235Ohm, Product Length:10Mmrohs Compliant: Yes |Bourns SRU1048-151Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.4620 | Buy Now |
DISTI #
09J2988
|
Newark | Inductor, Shielded, 150Uh, 800Ma, Smd, Inductance:150Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):800Ma, Product Range:Sru1048 Series, Dc Resistance Max:0.235Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-151Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
DISTI #
SRU1048-151YCT-ND
|
DigiKey | FIXED IND 150UH 1A 235 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11692 In Stock |
|
$0.3715 / $0.9800 | Buy Now |
DISTI #
SRU1048-151Y
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 30%, 1 A, Shielded, 800 mA, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-151Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
SRU1048-151Y
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 30%, 1 A, Shielded, 800 mA, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-151Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-151Y
|
Mouser Electronics | Power Inductors - SMD 150uH 30% SMD 1048 RoHS: Compliant | 1989 |
|
$0.3720 / $0.9800 | Buy Now |
DISTI #
V72:2272_06263114
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1070 |
|
$0.3529 / $0.5833 | Buy Now |
DISTI #
70277187
|
RS | Inductor, Power, Shielded, Wirewound, 150uH, 30%, 1A | Bourns SRU1048-151Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 235mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.3687 / $0.4483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-151Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-151Y
Bourns Inc
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.305 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |