Part Details for SRTH600-405-2802 by L-com Inc
Overview of SRTH600-405-2802 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SRTH600-405-2802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1395
|
Newark | Compact Infrared Temperature Sensor, Rohs Compliant: Yes |L-Com SRTH600-405-2802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$109.8900 | Buy Now |
DISTI #
5073-SRTH600-405-2802-ND
|
DigiKey | COMPACT INFRARED TEMPERATURE SEN Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.8600 | Buy Now |
DISTI #
73602146
|
RS | Compact Infrared Temperature Sensorrange 150oC4-20mA- | L-com SRTH600-405-2802 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.8900 | RFQ |
|
Onlinecomponents.com | Compact Infrared Temperature Sensor, RoHS: Compliant | 0 |
|
$92.9900 / $116.9800 | Buy Now |
DISTI #
77747717
|
Verical | SRTH600-405-2802 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$87.9120 / $109.8900 | Buy Now |
DISTI #
SRTH600-405-2802
|
L-com US | The SRTH600-405 series of infrared temperature sensors feature a compact design allowing for fast, continuous temperature measurement in space constrained areas. The aluminum housing, high sensitivity and fast response time of these rugged sensors make them well suited for use in automation and other industrial applications where contactless temperature sensing is needed. The L-com SRTH600-405 series is part of the IoT portfolio of products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for more information on this, and other IoT products from L-com. Min Qty: 1 Package Multiple: 1 | 13 |
|
$87.9100 / $109.8900 | Buy Now |