Part Details for SRT13HB0 by Taiwan Semiconductor
Overview of SRT13HB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRT13HB0
SRT13HB0 CAD Models
SRT13HB0 Part Data Attributes
|
SRT13HB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRT13HB0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SRT13HB0
This table gives cross-reference parts and alternative options found for SRT13HB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRT13HB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | SRT13HB0 vs 1S3 |
SR130S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Uniohm Corp | SRT13HB0 vs SR130S |
1N5818H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SRT13HB0 vs 1N5818H03-3 |
1N5818H02-4 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SRT13HB0 vs 1N5818H02-4 |
11EQ03TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SRT13HB0 vs 11EQ03TA2B2 |
VSK130TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Micro Quality Semiconductor Inc | SRT13HB0 vs VSK130TR |
1N5818B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SRT13HB0 vs 1N5818B-G |
1N5818D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SRT13HB0 vs 1N5818D1 |
1N5818U01 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SRT13HB0 vs 1N5818U01 |
1S30-AP | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SRT13HB0 vs 1S30-AP |