Part Details for SRT13B0G by Taiwan Semiconductor
Overview of SRT13B0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SRT13B0G
SRT13B0G CAD Models
SRT13B0G Part Data Attributes
|
SRT13B0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRT13B0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SRT13B0G
This table gives cross-reference parts and alternative options found for SRT13B0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRT13B0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | SRT13B0G vs 1S3 |
SRT13HB0 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | SRT13B0G vs SRT13HB0 |
SR130S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Uniohm Corp | SRT13B0G vs SR130S |
1N5818H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SRT13B0G vs 1N5818H03-3 |
1N5818H02-4 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SRT13B0G vs 1N5818H02-4 |
11EQ03TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SRT13B0G vs 11EQ03TA2B2 |
VSK130TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Micro Quality Semiconductor Inc | SRT13B0G vs VSK130TR |
1N5818B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SRT13B0G vs 1N5818B-G |
1N5818D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SRT13B0G vs 1N5818D1 |
1N5818U01 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SRT13B0G vs 1N5818U01 |