SRR6040A-330M
Bourns Inc
Description: General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2626

Overview of SRR6040A-330M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRR6040A-330M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y4684
Newark Surface Mount Power Inductor, Aec-Q200 Srr6040A Series, 33 H, 20%, Shielded, 0.12 Ohm, 1.1 A Rohs Compliant: Yes |Bourns SRR6040A-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2224
  • 1 $1.0900
$1.0900 Buy Now
DISTI # 41Y0339
Newark Inductor, 33Uh, Shielded, 1.1A, Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.02A, Product Range:Srr6040A Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR6040A-330M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5290
  • 4,000 $0.4750
  • 6,000 $0.4580
  • 10,000 $0.4480
$0.4480 / $0.5290 Buy Now
DISTI # SRR6040A-330MCT-ND
DigiKey FIXED IND 33UH 1.1A 120 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3622
In Stock
  • 1 $1.1100
  • 10 $0.9350
  • 25 $0.8504
  • 50 $0.7994
  • 100 $0.6633
  • 250 $0.6123
  • 500 $0.5783
  • 1,000 $0.5273
  • 3,000 $0.5102
  • 5,000 $0.4932
  • 10,000 $0.4762
$0.4762 / $1.1100 Buy Now
DISTI # SRR6040A-330M
Avnet Americas Power Inductor (SMD), 33 uH, ± 20%, 1.1 A, Shielded, 1.02 A, 6.7mm x 6.7mm x 4mm - Tape and Reel (Alt: SRR6040A-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4783
  • 5,000 $0.4682
  • 8,000 $0.4236
  • 15,000 $0.4143
  • 30,000 $0.4049
  • 150,000 $0.3956
  • 300,000 $0.3894
$0.3894 / $0.4783 Buy Now
DISTI # 652-SRR6040A-330M
Mouser Electronics Power Inductors - SMD 33uH 20% SMD 6040 AEC-Q200 RoHS: Compliant 3597
  • 1 $0.9700
$0.9700 Buy Now
DISTI # V72:2272_06262973
Arrow Electronics Inductor Power Shielded Wirewound 33uH 20% 10KHz Ferrite 1.1A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1907 Container: Cut Strips Americas - 294
  • 0 $0.3730
  • 1 $0.3006
  • 10 $0.2958
  • 25 $0.2910
  • 100 $0.2863
  • 250 $0.2815
$0.2815 / $0.3730 Buy Now
DISTI # 70481038
RS SMD Shieled Power Inductor, 33uH, 20%, SRR6040A | Bourns SRR6040A-330M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.9700
  • 30,000 $0.9200
  • 150,000 $0.8700
  • 300,000 $0.8200
$0.8200 / $0.9700 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.8757
  • 1,500 $0.5389
  • 2,250 $0.4266
  • 3,000 $0.4181
$0.4181 / $0.8757 Buy Now
DISTI # 32410049
Verical Inductor Power Shielded Wirewound 33uH 20% 10KHz Ferrite 1.1A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1907 Americas - 294
  • 16 $0.2958
  • 25 $0.2910
  • 100 $0.2863
  • 250 $0.2815
$0.2815 / $0.2958 Buy Now
Quest Components   19
  • 1 $1.6450
  • 4 $1.3160
  • 16 $0.8225
$0.8225 / $1.6450 Buy Now
DISTI # SRR6040A-330M
TTI Power Inductors - SMD 33uH 20% SMD 6040 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel Americas - 0
  • 3,000 $0.5720
  • 30,000 $0.5450
$0.5450 / $0.5720 Buy Now
DISTI # SRR6040A-330M
Avnet Abacus Power Inductor (SMD), 33 uH, � 20%, 1.1 A, Shielded, 1.02 A, 6.7mm x 6.7mm x 4mm - Tape and Reel (Alt: SRR6040A-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $0.8757
  • 1,500 $0.5389
  • 2,250 $0.4266
  • 3,000 $0.4181
$0.4181 / $0.8757 Buy Now

CAD Models for SRR6040A-330M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR6040A-330M by Bourns Inc

SRR6040A-330M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2626
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.12 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
6.7 mm
Package Style
SMT
Package Width
6.7 mm
Packing Method
TR, Embossed , 13 Inch
Rated Current-Max
1.1 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. SRR6040A-330M
    Bourns Inc
    General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2626
    VS

Alternate Parts for SRR6040A-330M

This table gives cross-reference parts and alternative options found for SRR6040A-330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR6040A-330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BPDR00070740330M00 General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2626, CHIP Pulse Electronics Corporation SRR6040A-330M vs BPDR00070740330M00

Related Parts for SRR6040A-330M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR6040A-330M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR6040A-330M by Bourns Inc

  • Please alert me when SRR6040A-330M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SRR6040A-330M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR6040A-330M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SRR6040A-330M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR6040A-330M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR6040A-330M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: