-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7017
|
Newark | Inductor, Shielded, 12Uh, 20%, Aec-Q200, Inductance:12µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Srr4818A Series, Power Inductor Case:4.8Mm X 4.8Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRR4818A-120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 379 |
|
$0.5740 / $0.8320 | Buy Now |
DISTI #
33AK4598
|
Newark | Inductor, 12Uh, Shielded, 1.6A, Inductance:12Ï¿½H, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Srr4818A Series, Dc Resistance Max:0.17Ohm, Inductance Tolerance:Ï¿½ 20% Rohs Compliant: Yes |Bourns SRR4818A-120M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6300 | Buy Now |
DISTI #
52AC7450
|
Newark | Inductor, 12Uh, Shielded, 1.6A, Inductance:12µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Srr4818A Series, Inductor Case/Package:-, Dc Resistance Max:0.17Ohm Rohs Compliant: Yes |Bourns SRR4818A-120M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
SRR4818A-120MCT-ND
|
DigiKey | FIXED IND 12UH 1.6A 170 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1296 In Stock |
|
$0.3572 / $0.8600 | Buy Now |
DISTI #
SRR4818A-120M
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 1.6 A, Shielded, 950 mA, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4818A-120M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2820 / $0.3463 | Buy Now |
DISTI #
652-SRR4818A-120M
|
Mouser Electronics | Power Inductors - SMD 1.6A 12uH 20% SMD 4818 AEC-Q200 RoHS: Compliant | 1424 |
|
$0.3090 / $0.7400 | Buy Now |
DISTI #
71056325
|
RS | Ind, 4.8x4.8x1.8mm, 12uH20%, 1.6A, shdSMD | Bourns SRR4818A-120M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.6A 0.17Ohm DCR Automotive T/R RoHS: Compliant |
1600 In Stock |
|
$0.3143 / $0.3880 | Buy Now |
DISTI #
68020776
|
Verical | Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.6A 0.17Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2313 | Americas - 1600 |
|
$0.4276 / $0.5044 | Buy Now |
DISTI #
SRR4818A-120M
|
TTI | Power Inductors - SMD 1.6A 12uH 20% SMD 4818 AEC-Q200 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.3060 / $0.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4818A-120M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4818A-120M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |