SRR1280-471K
Bourns Inc
Description: General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT

Overview of SRR1280-471K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for SRR1280-471K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 43K0759
Newark Inductor, Shielded, 470Uh, 1.25A, Smd, Full Reel, Inductance:470Μh, Rms Current (Irms):900Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.25A, Product Range:Srr1280 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRR1280-471K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $0.5690
  • 800 $0.5620
  • 1,600 $0.5560
  • 2,400 $0.5500
$0.5500 / $0.5690 Buy Now
DISTI # 87W6033
Newark Inductor, Shielded, 470Uh, 1.25A, Smd, Inductance:470Μh, Rms Current (Irms):900Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.25A, Product Range:Srr1280 Series, Inductor Case/Package:-, Dc Resistance Max:0.88Ohm Rohs Compliant: Yes |Bourns SRR1280-471K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 50 $0.6100
$0.6100 Buy Now
DISTI # SRR1280-471KLCT-ND
DigiKey FIXED IND 470UH 900MA 880MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13847
In Stock
  • 1 $1.1800
  • 10 $1.0000
  • 25 $0.9088
  • 50 $0.8544
  • 100 $0.7090
  • 400 $0.6545
  • 800 $0.5818
  • 1,200 $0.5636
  • 2,800 $0.5454
  • 10,000 $0.5090
$0.5090 / $1.1800 Buy Now
DISTI # SRR1280-471K
Avnet Americas Power Inductor (SMD), 470 uH, ± 10%, 900 mA, Shielded, 1.25 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-471K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $0.5112
  • 800 $0.4629
  • 1,600 $0.4529
  • 2,400 $0.4429
  • 3,200 $0.4329
  • 4,000 $0.4229
  • 40,000 $0.4163
$0.4163 / $0.5112 Buy Now
DISTI # SRR1280-471K
Avnet Americas Power Inductor (SMD), 470 uH, ± 10%, 900 mA, Shielded, 1.25 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-471K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 400 $0.5112
  • 800 $0.4629
  • 1,600 $0.4529
  • 2,400 $0.4429
  • 3,200 $0.4329
  • 4,000 $0.4229
  • 40,000 $0.4163
$0.4163 / $0.5112 Buy Now
DISTI # 652-SRR1280-471K
Mouser Electronics Power Inductors - SMD 470uH 10% SMD 1280 RoHS: Compliant 5342
  • 1 $0.6700
  • 10 $0.6160
  • 100 $0.5720
  • 400 $0.5540
  • 800 $0.5400
  • 2,400 $0.5290
  • 10,000 $0.5090
$0.5090 / $0.6700 Buy Now
DISTI # V72:2272_06263144
Arrow Electronics Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips Americas - 54
  • 1 $0.5344
  • 10 $0.5072
  • 25 $0.4485
$0.4485 / $0.5344 Buy Now
DISTI # 70277081
RS Inductor, Power, Shielded, Wirewound, 470uH, 10%, 0.90A | Bourns SRR1280-471K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 400
  • 400 $0.6770
  • 2,000 $0.6230
  • 4,000 $0.5750
  • 40,000 $0.5280
  • 100,000 $0.4740
$0.4740 / $0.6770 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 900mA 880mOhm DCR T/R RoHS: Compliant 1600 In Stock
  • 400 $0.5423
  • 800 $0.5056
  • 1,200 $0.4980
  • 2,800 $0.4738
  • 5,200 $0.4667
  • 7,600 $0.4597
  • 10,000 $0.4528
  • 15,200 $0.4460
$0.4460 / $0.5423 Buy Now
DISTI # 66354326
Verical Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2245 Americas - 1600
  • 400 $0.7050
  • 800 $0.6573
  • 1,200 $0.6474
  • 2,800 $0.6159
  • 5,200 $0.6067
$0.6067 / $0.7050 Buy Now
DISTI # 62465743
Verical Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2224 Americas - 54
  • 54 $0.4485
$0.4485 Buy Now
Quest Components 1 ELEMENT, 470 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 470
  • 1 $1.0000
  • 45 $0.6400
  • 157 $0.5200
$0.5200 / $1.0000 Buy Now
DISTI # SRR1280-471K
TTI Power Inductors - SMD 470uH 10% SMD 1280 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel Americas - 0
  • 400 $0.5480
  • 800 $0.5350
  • 1,200 $0.5240
  • 2,800 $0.5140
  • 5,200 $0.5040
  • 10,000 $0.4940
  • 15,200 $0.4840
$0.4840 / $0.5480 Buy Now
DISTI # SRR1280-471K
Avnet Abacus Power Inductor (SMD), 470 uH, � 10%, 900 mA, Shielded, 1.25 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-471K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600401766
Chip1Stop Inductor Power Shielded Wirewound 470uH 10% 100KHz 20Q-Factor Ferrite 900mA 880mOhm DCR T/R RoHS: Compliant 54
  • 84 $0.4780
$0.4780 Buy Now
Master Electronics Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 900mA 880mOhm DCR T/R RoHS: Compliant 1600 In Stock
  • 400 $0.5423
  • 800 $0.5056
  • 1,200 $0.4980
  • 2,800 $0.4738
  • 5,200 $0.4667
  • 7,600 $0.4597
  • 10,000 $0.4528
  • 15,200 $0.4460
$0.4460 / $0.5423 Buy Now

CAD Models for SRR1280-471K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1280-471K by Bourns Inc

SRR1280-471K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4949
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Bourns
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.88 Ω
Inductance-Nom (L)
470 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.9 A
Self Resonance Frequency
2.2 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. SRR1280-471K
    Bourns Inc
    General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
    VS

Related Parts for SRR1280-471K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1280-471K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1280-471K by Bourns Inc

  • Please alert me when SRR1280-471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1280-471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1280-471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1280-471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1280-471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1280-471K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: