SRR1260A-820M
Bourns Inc
Description: General Purpose Inductor,

Overview of SRR1260A-820M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
TL820MJ/R Rochester Electronics LLC Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics.
TL820MJ/B Rochester Electronics LLC TL820 - Dual Differential Comparator
SLC7530S-820ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Price & Stock for SRR1260A-820M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X7853
Newark Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 82 H, 20%, Shielded, 0.145 Ohm, 1.95 A |Bourns SRR1260A-820M RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6200
  • 4,000 $0.5570
  • 6,000 $0.5370
  • 10,000 $0.5250
$0.5250 / $0.6200 Buy Now
DISTI # 06X7852
Newark Ind12.5X12.5X6Mm,82Uh20%1.95A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1260A-820M RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.7740
$0.7740 Buy Now
DISTI # SRR1260A-820MCT-ND
DigiKey FIXED IND 82UH 1.95A 145MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3000
  • 2,400 $0.5981
$0.5981 / $1.3000 Buy Now
DISTI # SRR1260A-820M
Avnet Americas Power Inductor (SMD), 82 uH, ± 20%, 1.95 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-820M) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,400 $0.5606
  • 3,600 $0.5488
  • 6,000 $0.4967
  • 12,000 $0.4857
  • 24,000 $0.4748
  • 120,000 $0.4638
  • 240,000 $0.4565
$0.4565 / $0.5606 Buy Now
DISTI # 652-SRR1260A-820M
Mouser Electronics Power Inductors - SMD 82uH 20% SMD 1260 AEC-Q200 RoHS: Compliant 0
  • 600 $0.5720
  • 2,400 $0.5720
  • 9,600 $0.5580
$0.5580 / $0.5720 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 600 $0.6280
  • 1,200 $0.5810
  • 3,000 $0.5400
  • 5,400 $0.5320
  • 7,800 $0.5240
  • 10,200 $0.5160
  • 15,000 $0.5090
  • 25,200 $0.5010
$0.5010 / $0.6280 Buy Now
DISTI # SRR1260A-820M
Avnet Abacus Power Inductor (SMD), 82 uH, � 20%, 1.95 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-820M) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 600 $0.6280
  • 1,200 $0.5810
  • 3,000 $0.5400
  • 5,400 $0.5320
  • 7,800 $0.5240
  • 10,200 $0.5160
  • 15,000 $0.5090
  • 25,200 $0.5010
$0.5010 / $0.6280 Buy Now

CAD Models for SRR1260A-820M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1260A-820M by Bourns Inc

SRR1260A-820M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4949
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.145 Ω
Inductance-Nom (L)
82 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.95 A
Reference Standard
AEC-Q200
Self Resonance Frequency
6.85 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SRR1260A-820M
    Bourns Inc
    General Purpose Inductor,
    VS

Related Parts for SRR1260A-820M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1260A-820M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1260A-820M by Bourns Inc

  • Please alert me when SRR1260A-820M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1260A-820M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1260A-820M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1260A-820M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1260A-820M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1260A-820M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: