-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
180M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
180MI-01LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4570
|
Newark | Inductor, 18Uh, Shielded, 3.2A, Inductance:18Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Srr1240 Series, Power Inductor Case:12.5Mm X 12.5Mm X 4Mm Rohs Compliant: Yes |Bourns SRR1240-180M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8310 | Buy Now |
DISTI #
33M0054
|
Newark | Inductor, 18Uh, Shielded, 3.2A, Inductance:18Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Srr1240 Series, Inductor Case/Package:-, Dc Resistance Max:0.055Ohm Rohs Compliant: Yes |Bourns SRR1240-180M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
06X7760
|
Newark | Surface Mount Power Inductor, Srr1240 Series, 18 H, 20%, Shielded, 0.055 Ohm, 3.2 A Rohs Compliant: Yes |Bourns SRR1240-180M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7730 / $1.3200 | Buy Now |
DISTI #
SRR1240-180MCT-ND
|
DigiKey | FIXED IND 18UH 3.2A 55 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1240 In Stock |
|
$0.5272 / $1.1800 | Buy Now |
DISTI #
SRR1240-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 3.2 A, Shielded, 3 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-180M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1240-180M
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 1240 RoHS: Compliant | 1908 |
|
$0.5270 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 18uH 20% 100KHz 14Q-Factor Ferrite 3.2A 0.055Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
SRR1240-180M
|
TTI | Power Inductors - SMD 18uH 20% SMD 1240 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.4590 / $0.5230 | Buy Now |
DISTI #
SRR1240-180M
|
Avnet Abacus | Power Inductor (SMD), 18 uH, � 20%, 3.2 A, Shielded, 3 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-180M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 18uH 20% 100KHz 14Q-Factor Ferrite 3.2A 0.055Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-180M
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR1240-180M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1240-180M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM124SH-180M-RC | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | Bourns Inc | SRR1240-180M vs PM124SH-180M-RC |