-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0296
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 1 H, 30%, Shielded, 6000 Ohm, 11 A |Bourns SRR1210A-1R0Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.7840 | Buy Now |
DISTI #
SRR1210A-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 11A 6 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5661 / $1.4900 | Buy Now |
DISTI #
SRR1210A-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 11 A, Shielded, 16.5 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-1R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 / $0.6431 | Buy Now |
DISTI #
652-SRR1210A-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 1210 AEC-Q200 RoHS: Compliant | 281 |
|
$0.5660 / $1.5200 | Buy Now |
DISTI #
E02:0323_08451214
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 30% 1KHz 10Q-Factor Ferrite 11A 0.006Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 2 Weeks Date Code: 2344 | Europe - 500 |
|
$0.5615 / $0.6341 | Buy Now |
DISTI #
70480994
|
RS | SMD Shieled Power Inductor, 1.0uH, 30%, SRR1210A | Bourns SRR1210A-1R0Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5840 / $0.7200 | Buy Now |
DISTI #
76456343
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 1KHz 10Q-Factor Ferrite 11A 0.006Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 500 |
|
$0.9783 | Buy Now |
DISTI #
SRR1210A-1R0Y
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 11 A, Shielded, 16.5 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-1R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602466262
|
Chip1Stop | Inductor Surface Mount | 500 |
|
$0.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210A-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210A-1R0Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRR1210A-1R0Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1210A-1R0Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1210-1R0Y | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Bourns Inc | SRR1210A-1R0Y vs SRR1210-1R0Y |