Part Details for SRR07D474KGX by KEMET Corporation
Overview of SRR07D474KGX by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRR07D474KGX
SRR07D474KGX CAD Models
SRR07D474KGX Part Data Attributes
|
SRR07D474KGX
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SRR07D474KGX
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SRR07D474KGX
This table gives cross-reference parts and alternative options found for SRR07D474KGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR07D474KGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301C474KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SRR07D474KGX vs SR301C474KARTR2 |
SL651C474KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SRR07D474KGX vs SL651C474KABT |
101T3BW474KR4HT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Johanson Dielectrics Inc | SRR07D474KGX vs 101T3BW474KR4HT |
SR301C474KATTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SRR07D474KGX vs SR301C474KATTRX |
SRR07D474KWX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | KEMET Corporation | SRR07D474KGX vs SRR07D474KWX |
SL651C474KAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SRR07D474KGX vs SL651C474KAB |
SR301C474KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SRR07D474KGX vs SR301C474KAT |
SL301C474KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SRR07D474KGX vs SL301C474KABTRX |
SR301C474KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SRR07D474KGX vs SR301C474KAA |
SR301C474KAATRX | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 3015 | Kyocera AVX Components | SRR07D474KGX vs SR301C474KAATRX |