SRR0735A-330M
Bourns Inc
Description: General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2929

Overview of SRR0735A-330M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AC-2C133-0M100.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AI-2CF33-0M156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AC-1CF33-0M11.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

Price & Stock for SRR0735A-330M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87X9432
Newark Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 33 H, 20%, Shielded, 0.22 Ohm, 1 A Rohs Compliant: Yes |Bourns SRR0735A-330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2149
  • 1 $0.9650
  • 10 $0.7240
  • 25 $0.6960
  • 50 $0.6670
  • 100 $0.6390
$0.6390 / $0.9650 Buy Now
DISTI # 06X7581
Newark Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 33 H, 20%, Shielded, 0.22 Ohm, 1 A |Bourns SRR0735A-330M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4380
  • 4,000 $0.3930
  • 6,000 $0.3790
  • 10,000 $0.3710
$0.3710 / $0.4380 Buy Now
DISTI # SRR0735A-330MCT-ND
DigiKey FIXED IND 33UH 1A 220 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3502
In Stock
  • 1 $0.9100
  • 10 $0.7740
  • 25 $0.7036
  • 50 $0.6614
  • 100 $0.5489
  • 250 $0.5067
  • 500 $0.4785
  • 1,500 $0.3484
$0.3484 / $0.9100 Buy Now
DISTI # SRR0735A-330M
Avnet Americas Power Inductor (SMD), 33 uH, ? 20%, 1 A, Shielded, 1.04 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: SRR0735A-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3957
  • 6,000 $0.3874
  • 9,000 $0.3790
  • 15,000 $0.3707
  • 30,000 $0.3623
  • 150,000 $0.3539
  • 300,000 $0.3484
$0.3484 / $0.3957 Buy Now
DISTI # 652-SRR0735A-330M
Mouser Electronics Power Inductors - SMD 33uH 20% SMD 0735 AEC-Q200 RoHS: Compliant 1499
  • 1 $0.8600
  • 10 $0.6280
  • 100 $0.5460
  • 500 $0.4760
  • 1,000 $0.4260
  • 1,500 $0.3480
  • 9,000 $0.3400
$0.3400 / $0.8600 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1A 0.22Ohm DCR Automotive T/R RoHS: Compliant 0
  • 1,500 $0.4102
  • 3,000 $0.3982
  • 6,000 $0.3815
  • 7,500 $0.3758
  • 10,500 $0.3702
  • 15,000 $0.3646
  • 25,500 $0.3591
$0.3591 / $0.4102 Buy Now
DISTI # 65133737
Verical Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1A 0.22Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2244 Americas - 2154
  • 1,000 $0.3574
$0.3574 Buy Now
DISTI # SRR0735A-330M
TTI Power Inductors - SMD 33uH 20% SMD 0735 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel Americas - 0
  • 3,000 $0.3620
  • 6,000 $0.3550
  • 9,000 $0.3480
$0.3480 / $0.3620 Buy Now
DISTI # SRR0735A-330M
Avnet Abacus Power Inductor (SMD), 33 uH, � 20%, 1 A, Shielded, 1.04 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: SRR0735A-330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600850935
Chip1Stop Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1A 220mOhm DCR Automotive T/R RoHS: Compliant 2154
  • 1 $0.6580
  • 10 $0.4700
  • 25 $0.4150
$0.4150 / $0.6580 Buy Now
LCSC 1A 33uH 20% 1.04A SMD7.3x7.3mm Power Inductors ROHS 13
  • 1 $0.4885
  • 10 $0.4759
  • 30 $0.4681
  • 100 $0.4586
$0.4586 / $0.4885 Buy Now
Master Electronics Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1A 0.22Ohm DCR Automotive T/R RoHS: Compliant 0
  • 1,500 $0.4102
  • 3,000 $0.3982
  • 6,000 $0.3815
  • 7,500 $0.3758
  • 10,500 $0.3702
  • 15,000 $0.3646
  • 25,500 $0.3591
$0.3591 / $0.4102 Buy Now

CAD Models for SRR0735A-330M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR0735A-330M by Bourns Inc

SRR0735A-330M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BOURNS INC
Package Description
2929
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2929
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.22 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.5 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SRR0735A-330M
    Bourns Inc
    General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2929
    VS

Related Parts for SRR0735A-330M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR0735A-330M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR0735A-330M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR0735A-330M would you like to use for your alert(s)?
  • Please alert me when SRR0735A-330M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR0735A-330M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR0735A-330M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR0735A-330M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR0735A-330M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR0735A-330M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: